Hama 184157 In-ear headphones Corded Black Volume control Hi-Fi Stereo

MPN
00184157
Brand
Hama
EAN-13
4047443486233
Order Code
16-3833
Country of Origin
China

No longer stocked


Hama 184157 in-ear headphones exhibit precision engineering for optimal audio performance, combining Hi-Fi stereo sound with a practical corded design. These black in-ear headphones provide an integrated volume control feature, which allows for seamless adjustment of audio output without compromising the sound quality. Engineered for applications where high-fidelity audio reproduction is critical, such as audio engineering, sound design, and multimedia production, these headphones ensure accurate sound with minimal distortion. The robust construction and ergonomic design make them suitable for extended use in professional settings where reliability and comfort are essential. These characteristics render them an ideal choice for professionals seeking dependable audio monitoring solutions.
Type In ear
Cable Length 1.20m
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Corded (1075100)
Weight 12.00g
Cable Colour Black
Connectivity technology Wired
Control Type Apple
Ear coupling Intraaural
Headphone Features Volume control
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 109 dB
Headset connection Lightning
Headset type Binaural
Housing Material Plastic
Impedance 32Ω
Intraaural headphones type Earbuds
Lightning connector Yes
Microphone direction type Omnidirectional
Microphone input impedance 400 O
Microphone sensitivity -42 dB
Microphone type In-line
Music playback Yes
Product colour Black
Quantity 1
Recommended usage Calls/Music
Sensitivity (microphone) -42dB
Sound pressure 109dB
Wearing style In-ear
Works with Apple Siri Yes

Trustpilot