Hama 184156 In-ear headphones Corded Stereo White Volume control Earphones

MPN
00184156
Brand
Hama
EAN-13
4047443486240
Order Code
16-3832
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hama 184156 presents a technically designed pair of in-ear headphones that combine functionality with quality sound performance. These corded stereo headphones are characterised by their white housing and include an integrated volume control for user convenience, making them ideal for detailed audio applications where precise sound levels are necessary. The hi-fi capability of the Hama Glow in-ear model ensures an enriched sound experience suitable for professional audio monitoring, multimedia engineering, and controlled listening environments. Engineered for durability and reliable performance, these earphones are a practical choice for engineers and audiophiles who require dependable audio output during testing and design processes. Their ergonomic in-ear design provides comfort for extended use, and the corded connection ensures a consistent and stable audio signal without the interference often associated with wireless devices.
Type In ear
Cable Length 1.20m
Colour White
Audio channels Stereo
Cable Colour White
Connectivity technology Wired
Control Type Apple
Ear coupling Intraaural
Frequency Range 20 - 20.000Hz
Headphone Features Volume control
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 109 dB
Headphones Model Glow
Headset connection Lightning
Headset type Binaural
Housing Material Plastic
Impedance 32O
Intraaural headphones type Earbuds
Lightning connector Yes
Microphone direction type Omnidirectional
Microphone input impedance 400 O
Microphone sensitivity -42 dB
Microphone type In-line
Music playback Yes
Product colour White
Quantity 1
Recommended usage Calls/Music
Sensitivity (microphone) -42dB
Sound pressure 109dB
Transfer Type Corded (1075100)
Wearing style In-ear
Weight 12.00g
Works with Apple Siri Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot