Hama 220836 TV wall mount for 37"-75" screens swivel/tilt function

MPN
00220836
Brand
Hama
EAN-13
4047443509505
Order Code
16-4081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £72.89 £61.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00220836, also known as product code 3304420, is a addition to the range of TV wall mounts designed for screens measuring between 37 and 75 inches. This robust mount incorporates a swivel and tilt function, providing flexibility in viewing angles that is critical in various engineering applications such as in control rooms, conference centres, and residential media setups. Made from durable materials, the wall mount supports secure installations and can accommodate a wide range of flat-panel televisions within the specified size range, ensuring reliable stability and ease of adjustment. Its engineering design addresses both ergonomic considerations and space optimisation, making it a functional solution in both commercial and domestic environments where space saving and versatility are necessary.
Type Wall mount
Maximum screen size 75"
Max. load Capacity 45kg
Angle of rotation 3°
Colour Black
Distance to the wall (max) 47.8cm
Distance to the wall (min) 5.4cm
Distance to wall (max.) 478mm
Distance to wall (min.) 54mm
Easy to adjust Yes
For Screen Size 94,0 cm (37") - 190,5 cm (75")
Height 582mm
Holder Type Swivelling/tiltable
Housing Material Steel
Maximum VESA mount 600 x 500 mm
Maximum weight capacity 45kg
Minimum screen size 94 cm (37)
Minimum VESA mount 200 x 200 mm
Mounting Type Wall
Number of displays supported 1
Panel mounting interface 200 x 200,200 x 300,300 x 200,300 x 300,300 x 100,400 x 200,400 x 400,400 x 300,600 x 400,600 x 500
Pneumatic technology No
Product colour Black
Quantity per pack 1 pair(s)
Rotating Yes
Rotation 3°
Swivel angle 180°
Swivel Range (left) 180°
Swivel Range (right) 180°
Swivelling Yes
Tilt adjustment Yes
Tilt angle range 2 - 12°
Tilt Range (bottom) 12°
Tilt Range (top) 2°
Width 634mm

Reviews

Be the first to submit a review

Trustpilot