Hama 220824 TV wall mount 32"-65" swivelling tiltable black adjustable

MPN
00220824
Brand
Hama
EAN-13
4047443509253
Order Code
16-4079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £37.53 £31.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Hama 00220824, also known as 3304411, is a robust TV wall mount designed to accommodate televisions ranging from 32 to 65 inches. This product features a highly durable construction with a sleek black finish, offering both a swivelling and tiltable function which enables optimal viewing angles in various environments. The adjustable design ensures compatibility with a wide range of VESA patterns, making it suitable for versatile engineering applications such as residential media rooms, corporate boardrooms, or educational facilities where flexible display positioning is required. Its engineering precision ensures reliable support and ease of installation, catering to the needs of professional installers and engineers alike.
Type Wall mount
Maximum screen size 65"
Max. load Capacity 25kg
Adjustable depth Yes
Cable management Yes
Colour Black
Distance to wall (max.) 416mm
Distance to wall (min.) 56mm
For Screen Size 81,3 cm (32") - 165,1 cm (65")
Holder Type Swivelling/tiltable
Material (details) Sheet steel
Maximum VESA mount 400 x 400 mm
Maximum weight capacity 25kg
Minimum screen size 81.3 cm (32)
Mounting Type Wall
Number of displays supported 1
Pneumatic technology No
Product colour Black
Swivel angle 180°
Swivelling Yes
Tilt adjustment Yes
Tilt angle range 5 - 12°
Tilt Range (bottom) 5°
Tilt Range (top) 12°

Reviews

Be the first to submit a review

Trustpilot