Hama 4633 Hama Pro II holder for 1/4" smartphone Black with phone holder

Order Code:

16-3598

Brand: Hama MPN: 00004633 EAN-13: 4007249046338
  • Country of Origin: China
  • View All

Discontinued


Hama 00004633 is a smartphone holder designed for secure attachment to devices with a 1/4" thread. This model, also referred to as 2227320 - Hama 00004633, features a robust black construction that ensures durability and stability in various conditions. The holder is engineered to accommodate a wide range of smartphones, providing a reliable interface for hands-free operation or for use in photography and videography setups where stable device mounting is essential. Typical engineering applications include use within automated presentation systems, mobile device testing frameworks, and precision filming rigs. Its versatile design makes it suitable for integration into professional environments requiring consistent and secure smartphone positioning.
Compatible With Universal
Colour Black
Adjustable width Yes
Built-in charger No
Device mount type Screw mount
Height 8cm
Length 3.5cm
Material Plastic
Maximum device width 9.5cm
Minimum device width 4.8cm
Mobile device type Mobile phone/Smartphone
Mount Type 1/4"
Orientation Horizontal
Product colour Black
Proper use Indoor, Outdoor
Quantity per pack 1 pc(s)
Type Smartphone holder
Weight 88.00g
Width 4cm

Alternatives (4)


Trustpilot