Hama 4649 Hama Pocket II Smartphone holder Black/Red 15 cm 1/4" rotation

MPN
4649
Brand
Hama
EAN-13
4007249046499
Order Code
16-4198
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Hama 4649 smartphone holder from the Hama Pocket II range, also known by the alternate identification number 2451076. This smartphone holder, available in a black and red colour scheme, features a versatile design with a height of 15 cm and is equipped with a 1/4-inch rotation interface, allowing for precise positioning and stability. Its construction facilitates secure mounting for smartphones, which is essential for applications involving photography, videography, and other uses that require hands-free operation, providing a reliable solution for engineers and technical professionals who need to integrate mobile technology into their workflows. The holder’s durable build ensures it can withstand repeated adjustments while maintaining a firm grip on a wide range of smartphone models.
Type Smartphone holder
Colour Black/Red
Height 15cm
Material Plastic
Mount Type 1/4"
Mounting 1/4
Number of leg sections 1
Number of legs 3 leg(s)
Operating height (max.) 15cm
Package height 150mm
Pixels Not Applicable
Product colour Black, Red
Product Type Smartphone holder
Purpose Smartphone/Tablet
Weight 80.00g
Working Height (min.) 15cm

Reviews

Be the first to submit a review

Trustpilot