Hama 201677 Flex-Set Wireless Charger 10W Grey Magnetic Qi Mobile Phone Holder

MPN
00201677
Brand
Hama
EAN-13
4047443488657
Order Code
16-3996
Country of Origin
China
View Full Product Range (2)

Discontinued


Hama 00201677 presents offering, the Hama 201677 Flex-Set Wireless Charger 10W, designed to provide efficient charging solutions through its magnetic Qi technology. This mobile phone holder enables secure, wire-free power transfer with a maximum output of 10 watts, ensuring compatibility with a wide range of Qi-enabled devices. Engineered for both functional stability and versatility, it can be effectively utilised in automotive settings for hands-free navigation or within home and office environments to maintain device charge without cumbersome cables. The magnetic design ensures the device remains in position during charging, supporting optimal alignment for maximum energy transfer. Suitable for engineers looking to integrate wireless charging technology into everyday applications, this charger combines practicality with advanced innovation.
Type 00201677
Number of Batteries Charged 1
Chemistry Wireless Mobile Phone
Battery Sizes Charged Wireless Multi Cell
Cable Length 1m
Cables included USB Type-A to USB Type-C
Charger compatibility Smartphone
Charger type Auto
Charging Method Qi Wireless Charging
Colour Grey
Depth 102mm
Dimensions (W x H) 86 mm x 54 mm
Fast charging Yes
Height 54mm
Input Current 2 A
Input Voltage 12V
Inputs Cigarette lighter plug
LED indicators Status
Manual Yes
Maximum Power 10 W
No. of outputs 1
Number of Outputs 1 outputs
Outputs Magnetic connector
Power 10W
Power protection features Over voltage, Overcharge, Short circuit
Power source type Cigar lighter
Product colour Anthracite
Product Type Wireless charger
Quantity per pack 1 pc(s)
Suitable For Car
Weight 80.50g
Width 86mm
Wireless charging Yes

Trustpilot