Hama 7103 Photo Tape Dispenser 2-piece set 1000 pieces Archiving Storage

MPN
00007103
Brand
Hama
EAN-13
4007249071033
Order Code
16-3604
Country of Origin
Denmark
  • Free UK shipping available
  • Quickly find another product in this range by Content:

    500 1000
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

Hama 00007103 is identified by the alternate description 1710415 - Hama 00007103, which denotes its role as a reliable tool in photo archiving solutions. This product comprises a 2-piece tape dispenser set that collectively offers up to 1000 individual tape pieces, designed specifically for secure and durable photo mounting and storage applications. Engineered for precision and ease of use, this dispenser provides an efficient means of applying adhesive tape to photographs and documents, ensuring their position remains stable in archival conditions. Typical uses include both personal and professional contexts where the conservation of photographs and sensitive documents is paramount, making it an ideal choice for archival facilities, libraries, and heritage institutions keen on preserving valuable records for future reference.
Type Photo tape dispenser
Width 12mm
Content 1000
Doesnt contain Acid, Solvent
Height 13mm
Product Type Photo tape dispenser

Reviews

Be the first to submit a review

Trustpilot