Hama 4605 FlexPro Tripod 1/4 inch Black For smartphones and GoPro

MPN
00004605
Brand
Hama
EAN-13
4007249046055
Order Code
16-3593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £26.25 £22.31
10+ £21.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 03/12/2026

Hama 00004605 offers a robust and versatile tripod solution, ideal for both smartphones and GoPro cameras. The Hama 4605 FlexPro Tripod features a standard 1/4 inch thread, ensuring compatibility with a wide range of devices in the market. Engineered for reliability, it is suitable for various applications, including outdoor photography, studio setups, and dynamic video shoots, where stability and precision are crucial. The tripod's lightweight design and compact form factor allow for easy transport and flexibility, making it an excellent choice for on-the-go professionals and hobbyists alike seeking a dependable mounting solution.
Type Smartphone holder
Colour Black
Height 34cm
Height (max) 27cm
Height (min) 16cm
Leg lock type Clamp lock
Length 20cm
Material Aluminium
Max. load 300g
Mount Type 1/4"
Mounting 1/4
Number of leg sections 1
Number of legs 3 leg(s)
Operating height (max.) 27cm
Product colour Black
Product Type Tripod
Purpose Smartphone/Action camera
Tripod head Ball (shape)
Weight 348.00g
Width 26cm
Working Height (min.) 16cm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot