Hama 221000 Cable tie Plastic Black 20 cm x 0.48 cm 50 pcs Office Cable Bundling

MPN
00221000
Brand
Hama
EAN-13
4047443508713
Order Code
16-4103
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 65 availableBack-order availability date - 28/10/2026

Hama 00221000 offers a robust solution for cable management needs with its plastic cable ties, measuring 20 cm in length and 0.48 cm in width. This package contains 50 individual cable ties, making it a practical choice for bundling and organising cables in an office environment or any technical setting where compact and secure bundling is required. The high-quality black plastic construction ensures durability and reliability, accommodating a range of cable diameters typically encountered in IT infrastructure, electronics projects, and workshop setups. These cable ties, also identified by the alternate description 3133421 - Hama 00221000, are essential for engineers and technicians seeking to maintain tidy and safely organised workspaces.
Length 20cm
Width 0.48cm
Colour Black
Material Plastic
Type Cable Ties
Alcohol-resistant Yes
Dimensions (L x W) 20 cm x 0.48 cm
Grease-resistant Yes
Identification tag No
Maximum Bundle Diameter 5cm
Oil-resistant Yes
Operating temperature (T-T) -40 - 85°C
Pack Qty 50
Product colour Black
Quantity per pack 50 pc(s)
Self-locking Yes
Water-resistant Yes

Reviews

Be the first to submit a review

Trustpilot