Hama 201997 GaN USB charger 2x USB-C 1x USB-A 100 W White

MPN
00201997
Brand
Hama
EAN-13
4047443514073
Order Code
16-4016
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £62.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Hama 00201997 delivers high-efficiency charging with its GaN USB charger capable of delivering up to 100 W. This product, also identified as 3436751, features two USB-C ports and one USB-A port, providing versatile connectivity options for charging a wide array of electronic devices. The use of GaN technology allows for compact design and enhanced thermal management, making it suitable for use in demanding engineering applications where space efficiency and heat dissipation are critical. This device is particularly well-suited for applications requiring rapid charging of laptops, tablets, smartphones, and other portable electronics. The charger is presented in a clean white finish, aligning with modern aesthetic preferences while delivering reliable power in diverse environments.
Type 00201997
Charger compatibility Laptop, Smartphone, Tablet
Charger type Indoor
Charging Method (Power Delivery) with USB Power Delivery
Colour White
Depth 76mm
Dimensions (W x H x D) 34 x 44 x 76 mm
Fast charging Yes
Fast charging technology Power Delivery, Quick Charge 2.0, Quick Charge 3.0
Gallium nitride (GaN) transistors Yes
Height 44mm
Input Voltage 100 - 240 V
Manual Yes
Maximum Power 100 W
Number of Outputs 3 outputs
Number of simultaneously connected devices (max) 3
Port 1 output power 100 W
Port 2 output power 100 W
Port 3 output power 18 W
Power 100.00W
Power protection features Over current, Overload, Short circuit
Power source type AC
Product colour White
Product Type USB charger
Quantity per pack 1 pc(s)
USB Power Delivery (USB PD) Yes
USB Type-C ports quantity 2
Width 34mm

Reviews

Be the first to submit a review

Trustpilot