Hama 201990 USB charger 1x USB-C PD 3x USB-A 35W Mini Black

MPN
00201990
Brand
Hama
EAN-13
4047443528308
Order Code
16-4015
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.53 £17.45
10+ £16.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Hama 00201990 is a versatile USB charger featuring one USB-C Power Delivery (PD) port and three USB-A ports, delivering a total power output of 35 watts. This compact and efficient charger is designed to provide optimal charging for various electronic devices, such as smartphones, tablets, and laptops, that require fast and reliable USB charging solutions. The incorporation of USB-C PD technology allows for high-speed charging and enhanced energy efficiency, making it suitable for both personal and professional environments where multiple devices need to be charged simultaneously. With its streamlined form factor and robust build quality, the Hama 00201990 meets the demands of engineers and technicians who require dependable power sources for their equipment and reduced clutter on workbenches or in office settings. The alternate description for this product is 3436750, offering an additional reference for inventory management and order processing.
Type 00201990
Charger compatibility Headset, Power bank, Smartphone, Tablet
Charger type Indoor
Charging Method (Power Delivery) with USB Power Delivery
Colour Black
Depth 53mm
Dimensions (W x H x D) 31 x 45 x 53 mm
Fast charging Yes
Fast charging technology Power Delivery, Power Delivery 3.0, Quick Charge 2.0, Quick Charge 3.0
Height 45mm
Input Voltage 110 - 240 V
Manual Yes
Maximum Power 35 W
Number of Outputs 4 outputs
Number of simultaneously connected devices (max) 4
Port 1 output power 20 W
Power 35.00W
Power protection features Over current, Overload, Short circuit
Power source type AC
Product colour Black
Product Type USB charger
Quantity per pack 1 pc(s)
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.0
USB Type-C ports quantity 1
Width 31mm

Reviews

Be the first to submit a review

Trustpilot