Hama 201989 GaN USB charger 2x USB-C 40 W white

MPN
00201989
Brand
Hama
EAN-13
4047443534033
Order Code
16-4014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £28.75 £24.44
10+ £23.73
100+ £23.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Hama 00201989 is a GaN USB charger featuring two USB-C ports and delivering a combined power output of 40 watts. This compact and efficient charging solution utilises Gallium Nitride (GaN) technology, enabling higher power efficiency and smaller size compared to traditional silicon-based chargers. Designed for modern engineering applications, it is suitable for quickly charging a range of devices such as smartphones, tablets, and compatible laptops, ensuring optimal performance even in high-demand environments. The product's robust construction and advanced thermal management make it a reliable choice for both personal and professional use. Additionally, its dual USB-C configuration supports simultaneous charging, facilitating versatile power options in varied technical settings.
Type 00201989
Charger compatibility Headset, Laptop, Power bank, Smartphone, Tablet
Charger type Indoor
Charging Method (Power Delivery) with USB Power Delivery
Colour White
Fast charging Yes
Fast charging technology Power Delivery, Quick Charge 2.0, Quick Charge 3.0
Gallium nitride (GaN) transistors Yes
Input Voltage 100 - 240V
Manual Yes
Maximum Power 40 W
Number of simultaneously connected devices (max) 2
Power 40W
Power protection features Over current, Overload, Short circuit
Power source type AC
Product colour White
Product Type USB charger
Quantity per pack 1 pc(s)
USB Power Delivery (USB PD) Yes
USB Type-C ports quantity 2

Reviews

Be the first to submit a review

Trustpilot