Hama 201978 USB Charging station Black 5 Ports GaN Fast Charger 140 W

MPN
00201978
Brand
Hama
EAN-13
4047443532893
Order Code
16-4012
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £76.39 £64.93
10+ £63.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Hama 00201978 is a USB charging station, alternatively identified as 3436755 - Hama 00201978, that is engineered to efficiently support multiple device charging with its five available ports. This black charging station incorporates GaN (Gallium Nitride) technology to provide fast charging capabilities, delivering a total output power of up to 140 watts. The use of GaN technology enables higher efficiency and reduced heat generation compared to traditional silicon-based chargers, making it an ideal choice for engineers needing to power an array of high-demand devices such as laptops, tablets, smartphones, and other USB-powered electronics in both professional and personal settings. The design prioritises safety and versatility, catering to varied voltage and power requirements while ensuring reliability and durability in diverse operational conditions.
Type USB charging station
Cable Length 1.5m
Cables included Power
Charger compatibility Laptop, Power bank, Smartphone, Tablet
Charger type Indoor
Charging Method (Power Delivery) with USB Power Delivery
Colour Black
Dimensions (W x H) 10.10 mm x 3.10 mm
Fast charging Yes
Fast charging technology Power Delivery, Quick Charge 2.0, Quick Charge 3.0
Gallium nitride (GaN) transistors Yes
Height 3.10mm
Input Voltage 100 - 240V
Manual Yes
Maximum Power 140 W
Number of Outputs 5 outputs
Number of simultaneously connected devices (max) 5
Power 140W
Power plug type Type C
Power protection features Over current, Overload, Short circuit
Power source type AC
Product colour Black
Product Type USB charging station
Quantity per pack 1 pc(s)
USB Power Delivery (USB PD) Yes
USB Type-C ports quantity 3
Weight 410.00g
Width 10.10mm

Reviews

Be the first to submit a review

Trustpilot