Hama 201976 USB charger 65 W 2x USB-C 1x USB-A PD flat mini charger white

MPN
00201976
Brand
Hama
EAN-13
4047443532329
Order Code
16-4010
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £38.88 £33.05
10+ £32.09
100+ £31.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hama 00201976, also known as the Hama 201976 USB charger, is designed to efficiently power multiple devices with its advanced charging capabilities. This compact charger, featuring 65 W of power delivery, includes two USB-C ports and one USB-A port, making it suitable for a variety of devices ranging from laptops and tablets to smartphones. Its slim design allows for portability and ease of use in various settings, including both home and office environments. The charger employs Power Delivery (PD) technology, which dynamically allocates power to connected devices, ensuring optimal charging speed and efficiency. This makes the device especially useful in engineering applications where maintaining power to crucial equipment is essential.
Type 00201976
Charger compatibility Laptop, Power bank, Smartphone, Tablet
Charger type Indoor
Charging Method (Power Delivery) with USB Power Delivery
Colour White
Depth 59mm
Dimensions (W x H x D) 104 x 18 x 59 mm
Fast charging Yes
Fast charging technology Power Delivery, Quick Charge 2.0, Quick Charge 3.0
Gallium nitride (GaN) transistors Yes
Height 18mm
Input Voltage 110 - 240 V
Manual Yes
Maximum Power 65 W
Number of simultaneously connected devices (max) 3
Power 65.00W
Power plug type Type C
Power protection features Over current, Overload, Short circuit
Power source type AC
Product colour White
Product Type USB charger
Quantity per pack 1 pc(s)
USB Power Delivery (USB PD) Yes
USB Type-C ports quantity 2
Width 104mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot