Hama 200315 USB 2.0 Adapter HDMI socket USB-C plug adapters for connectivity

MPN
00200315
Brand
Hama
EAN-13
4047443437167
Order Code
16-3875
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 165 in stock

Hama 200315 is a USB 2.0 adapter designed for seamless connectivity, featuring one HDMI socket and a USB-C plug. This interface adaptation enables the integration of HDMI-enabled devices with hardware containing USB-C ports, thus facilitating video and audio transmission between varying technology standards. Engineered for reliability and efficiency, this adapter is suited for applications requiring the conversion of digital signals, such as connecting laptops or tablets with external displays or projectors. By maintaining a focus on providing versatile connectivity solutions, it is especially beneficial in environments that demand high-quality video output, such as professional presentations and audio-visual setups. The product fits into the category of USB ports, hubs, and adaptors, offering a practical solution to modern connectivity needs.
Type USB 2.0 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter
Type A HDMI socket
Cable Use USB 2.0
Connector 1 USB Type-C
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 HDMI
Connector 2 form factor Straight
Connector 2 gender Female
Connector Version straight
Maximum resolution 4096 x 2160 pixels
Power Source USB
Product colour Black
Quantity per pack 1 pc(s)
Type B USB-C® plug
USB Type-C DisplayPort Alternate Mode Yes

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot