Hama 200141 Ultra Slim USB-C Hub 4 ports USB 3.2 Gen 1 Grey USB hub

MPN
00200141
Brand
Hama
EAN-13
4047443497666
Order Code
16-3863
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 92 availableBack-order availability date - 05/12/2026

Hama 00200141 is an Ultra Slim 4 ports USB-C® multi-port hub designed to extend connectivity options for devices equipped with USB-C® interfaces. This hub features four USB 3.2 1st Gen Type-A ports, enabling data transfer rates of up to 5 Gbps, suitable for connecting external storage devices, peripherals, and other compatible equipment. The hub is equipped with a USB-C connector, making it ideal for use with modern laptops, tablets, and smartphones requiring additional ports without sacrificing slim design aesthetics. This product finds typical applications in environments where multiple USB connections are necessary, such as in engineering laboratories, development workstations, and for professionals needing to maintain extensive peripheral connections while on the move. The sleek grey design ensures that it seamlessly integrates into a variety of work setups, providing both functionality and a minimalist aesthetic.
Type USB Hub
Interface USB-C®
Colour Grey
Product Type USB-C® (USB 3.2 1st Gen) Multi-port hub
Cable Length 0.15m
Data transfer rate 5000 Mbit/s
Depth 2.1cm
Height 0.7cm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Housing Material Aluminium
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Interface adapters included USB Type-C male - USB Type-A female
InterFaces (output) USB A (USB 3.2 1st gen)
Mac operating systems supported Mac OS X 10.8 Mountain Lion
Manual Yes
No. of outputs 4
Ports quantity 4
Power Supply Type via USB
Product colour Grey
Quantity per pack 1 pc(s)
Transfer Rate 5 GBit/s
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 4
Width 10.7cm
Windows operating systems supported Windows 10, Windows 11, Windows 7, Windows 8

Reviews

Be the first to submit a review

Trustpilot