Hama 184145 Hama Fun On-ear headphones Corded Stereo Dark grey Black

MPN
00184145
Brand
Hama
EAN-13
4047443483690
Order Code
16-3831
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £19.64 £16.69
10+ £16.15
50+ £15.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hama 184145 are on-ear headphones designed for users seeking reliable wired audio solutions. These Hama Fun on-ear headphones feature a corded stereo configuration, offering balanced sound quality with precision for audio enthusiasts and professionals alike. With a dark grey and black colour scheme, they present a sleek aesthetic suitable for both personal and professional environments. Engineered for Hi-Fi sound reproduction, these headphones are particularly useful in settings requiring accurate sound monitoring and playback, such as audio engineering, content creation, and various multimedia applications. The durable construction ensures consistent performance, making them a dependable choice for extended use in diverse technical situations.
Type On ear
Cable Length 1.20m
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Corded (1075100)
Weight 119.00g
3.5 mm connector Yes
Adjustable headband Yes
Cable Colour Black
Connectivity technology Wired
Connector contacts plating Gold
Control Type Universal
Control unit type In-line control unit
Ear coupling Supraaural
Frequency Range (microphone) 50 - 10000Hz
Headband-Type Overhead
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 100 dB
Headphones Model Fun
Headset connection 3.5 mm jack
Headset type Binaural
Housing Material Plastic
Impedance 32Ω
Microphone frequency 50 - 10000 Hz
Microphone input impedance 2200 O
Microphone sensitivity -38 dB
Microphone type In-line
Operating keys Answer/end call
Product colour Black
Quantity 1
Recommended usage Calls/Music
Sensitivity (microphone) -38dB
Sound pressure 100dB
Wearing style Head-band
Works with Apple Siri Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot