Hama 139992 C-600 Pro Webcam Full HD 1920x1080 Pixel Clip mount

MPN
00139992
Brand
Hama
EAN-13
4047443447197
Order Code
16-3785
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £45.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Hama 00139992, also referred to as 2337682, offers a technical webcam solution with its C-600 Pro Webcam Full HD. This product delivers superior video quality with a resolution of 1920x1080 pixels, making it suitable for high-definition digital broadcasting and recording purposes. The webcam features a clip mount, allowing it to be securely attached to a variety of surfaces, which is ideal for use in professional video conferencing environments, security monitoring, or any application requiring reliable video capture. Made for durability and stability, the device integrates seamlessly into technical setups where consistent and clear visual communication is required. Its practical design ensures adaptability in both office and industrial settings.
Type Full HD webcam
Pixels 1920 x 1080 Pixel
Colour Black
Product Type Full HD webcam
Weight 0.16
Auto focus Yes
Built-in microphone Yes
Cable Length 1.8m
Camera HD type Full HD
Clamp Holder Yes
Dimensions (L x W x H) 100 x 65 x 40 mm
Frames per second 30
Height 40mm
Interface USB 2.0
Interfaces USB A (USB 2.0)
LED indicators Yes
Length 100mm
Maximum frame rate 30 fps
Maximum image resolution 1920 x 1080 pixels
Mounting Type Clip
Number of microphones 1
Plug and Play Yes
Product colour Black
Quantity 1
USB powered Yes
Width 65mm
Windows operating systems supported Yes

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot