Hama --Conrad Full HD webcam 658363

Hama produces a range of webcams designed for high-definition video capture with clip mounts, suitable for professional and personal use.
Description Image Product Buy Pricing (Ex VAT) Auto focus Dimensions Height LED indicators Length Manual Mounting Type Number of microphones Plug and Play Supported video modes Width USB powered Windows operating systems supported Type Pixels Colour Product Type Weight Built-in microphone Cable Length
Hama 139991 C-400 webcam Full HD 1920x1080 Pixel Clip mount
Hama 139991 C-400 webcam Full HD 1920x1080 Pixel Clip mount
Standard range
Order code: 16-3784
MPN: 00139991

Despatched within 4 working days - 26 in stock
1+ £41.16
Price per unit Ex VAT
(L x W x H) 92 x 55 x 50 mm 50mm Status 92mm Yes Stand 1080p 55mm Full HD webcam 1920 x 1080 Pixel Black Full HD webcam 0.16 Yes 1.8m
Hama 139992 C-600 Pro Webcam Full HD 1920x1080 Pixel Clip mount
Hama 139992 C-600 Pro Webcam Full HD 1920x1080 Pixel Clip mount
Standard range
Order code: 16-3785
MPN: 00139992

Despatched within 4 working days - 16 in stock
1+ £45.85
Price per unit Ex VAT
Yes (L x W x H) 100 x 65 x 40 mm 40mm Yes 100mm Clip 1 Yes 65mm Yes Yes Full HD webcam 1920 x 1080 Pixel Black Full HD webcam 0.16 Yes 1.8m

Trustpilot