Hama 00228609 LED Headlamp With Rechargeable Battery For Jogging 4 Modes

MPN
00228609
Brand
Hama
EAN-13
4047443535658
Order Code
16-4132
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £31.43 £26.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 05/12/2026

Hama 00228609 is an LED headlamp designed for a range of applications, including jogging and professional work settings. Also known as the Hama LED-Stirnlampe HL500-C, this headlamp is equipped with a rechargeable battery, offering a lightweight and versatile lighting solution with a total weight of 120 grams. The headlamp operates across four modes, allowing for adjustable light intensity to suit varying conditions and tasks. Its robust design makes it suitable for both outdoor activities and environments requiring hands-free lighting, such as maintenance or inspection tasks. This product is categorised under torches and lanterns, emphasising its utility in both personal and professional engineering applications.
Type Headlamp
Adjustable headband Yes
Batteries included Yes
Battery technology Lithium Polymer (LiPo)
Battery Voltage 3.7 V
Cables included USB
Charging source USB
Control Type Motion sensor
Depth 46mm
Dimensions (W x H x D) 77 x 49 x 46 mm
Dimmable Yes
Flashlight type Headband flashlight
Headset connection USB
Height 49mm
Housing Material Plastic
International Protection (IP) code IP44
IP Rating IP44
Lamp type LED
Lamps quantity 2 lamp(s)
Light beam distance (max) 80m
Light colour White
Light output (max) 500 lm
Manual Yes
Material (details) Plastic
Number of batteries included 1 pc(s)
Number of batteries supported 1
Number of light modes 4
Product colour Black, Grey
Product Type Headlamp
Quantity per pack 1 pc(s)
Rechargeable battery Yes
Shockproof Yes
Splash proof Yes
Waterproof Yes
Weight 120.00g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot