Hama 00201739 Power Pack Travel 10000Mah 2 USB-C Outputs Anthracite

MPN
00201739
Brand
Hama
EAN-13
4047443536372
Order Code
16-4009
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.32 £18.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 04/12/2026

Hama 00201739 is a high-capacity power bank designed for portability and reliability, engineered to cater to the power demands of modern electronic devices. With a robust 10,000mAh capacity, it efficiently charges devices through its dual USB-C outputs, providing substantial power delivery for smartphones, tablets, and other compatible gadgets. Encased in a durable anthracite housing, this power bank offers a streamlined design that ensures ease of transport and durability in various environmental conditions. Its dual-output capability is crucial for scenarios requiring simultaneous charging of multiple devices, making it an essential component for engineers and technicians who require off-grid power solutions during field operations or travel. The Hama power bank serves as a reliable backup power source, supporting the continuous operation of critical devices where access to conventional power outlets is limited.
Type Power bank
Capacity 10000mAh
Colour Anthracite
Weight 192.00g
Battery Capacity 10000mAh
Battery charge time (USB) 5.8 h
Battery technology Lithium Polymer (LiPo)
Charger compatibility Mobile phone/Smartphone, Portable speaker, Tablet
Charging source USB
Depth 63.2mm
Dimensions (W x H x D) 23.5 x 90 x 63.2 mm
Fast charging Yes
Headset connection USB
Height 90mm
Input interface USB Type-C
LED indicators Battery level
Manual Yes
Max. output current 3A
Maximum Output Current 3A
Output Voltage 5V
Power protection features Overcharge, Overdischarge, Overheating, Short circuit
Product colour Anthracite
Product Type Power bank
Quantity per pack 1 pc(s)
Shape Rectangle
USB Type-C connector Yes
USB Type-C ports quantity 2
Width 23.5mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot