Hama 00200323 External sound card Ideal for PC audio and video applications

MPN
00200323
Brand
Hama
EAN-13
4047443437242
Order Code
16-3878
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.64 £16.69
10+ £16.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Hama 00200323 is an external sound card designed to enhance audio capabilities in computer applications. This device provides a practical solution for upgrading the sound quality of PCs, facilitating high-quality audio input and output through a simple plug-and-play USB connection. Ideal for both audio and video applications, it supports various audio formats, making it suitable for tasks such as music production, video conferencing, and gaming. The compact and portable design ensures it is easy to integrate into existing setups without the need to open the PC case, offering flexibility for both stationary and mobile use. Given its compatibility and ease of use, the sound card serves as a valuable tool for engineers requiring reliable audio solutions in a range of professional settings.
Interface USB
Type Sound Card, external
Bluetooth Version Not Applicable
Colour Black
Compatible operating systems Windows 7/8/10, Mac OS 10.8+
Connector 1 USB
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 2x3.5mm
Connector 2 form factor Straight
Connector 2 gender Female
Content 1
Manual Yes
Product colour Black
Quantity per pack 1 pc(s)
USB powered Yes

Reviews

Be the first to submit a review

Trustpilot