Halder 3555.375 Hatchet 370 mm 1000 g Steel Blade Hardwood Handle

MPN
3555.375
Brand
Halder
EAN-13
4030618311959
Order Code
16-3589
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £89.65 £76.20
10+ £74.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Halder 3555.375, also known as the Halder SIMPLEX Hatchet, is a precision-engineered tool designed for demanding applications where efficiency and durability are paramount. Featuring a 370 mm length and a robust 1000 g steel blade, this hatchet combines strength with balance, making it ideal for tasks requiring precise and controlled cutting action. The hardwood handle provides a comfortable grip, reducing user fatigue during extended use. It is well-suited for engineering and construction tasks such as material shaping, wood processing, and general maintenance work where reliable, high-quality cutting is essential. The Halder 3555.375 Hatchet is crafted to deliver high performance and consistent results in professional settings.
Type Hatchet
Head Weight 1kg
Handle Length 370mm
Height 138mm
Material (hammer head) Steel
Material (handle) Steel
Product Type Hatchet

Reviews

Be the first to submit a review

Trustpilot