Halder 3408.012 SUPERCRAFT Driver 130g 170mm Durable Polyamide Heads

MPN
3408.012
Brand
Halder
EAN-13
4030618302063
Order Code
09-2895
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.00 £14.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Halder SUPERCRAFT 3408.012 is a durable hand tool weighing 130 g with a length of 170 mm. It features a hard composition, suitable for precision tasks requiring controlled impact. Ideal for carpentry, assembly, and maintenance work, it provides efficient handling and performance.
Type Driver
Weight 130g
Handle Material n/a
Head Material Polyamide
(Ø) 12mm
Dimensions (Ø x L) 12 mm x 170 mm
Length 170mm

Reviews

Be the first to submit a review

Trustpilot