Halder 3366.081 SUPERCRAFT Sledge Hammer, Kickback-Free, Ergonomic Handle

MPN
3366.081
Brand
Halder
EAN-13
4030618301851
Order Code
09-2892
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £151.64 £128.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 12/10/2026

The Halder SUPERCRAFT 3366.081 sledge hammer features an ergonomic handle, designed for comfort and control, while its hard, kickback-free construction enhances safety during use. Weighing 4410 g and measuring 880 mm, this tool is ideal for demanding tasks that require powerful and precise impact. Common applications include construction, demolition, and industrial settings where reliable hand tools are essential.
Type Sledge Hammers
Weight 4410g
Handle Material Hickory
Height 200mm
Length 880mm
Width 80mm

Reviews

Be the first to submit a review

Trustpilot