Halder 3244.082 SIMPLEX Hammer Handle, 150g, 230mm, Wooden, Vibration-Damping

MPN
3244.082
Brand
Halder
EAN-13
4030618312833
Order Code
09-2887
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Halder SIMPLEX 3244.082 hammer handle is a durable hand tool with a weight of 150 grams and a length of 230 millimetres, designed for ergonomic use. It is ideal for replacing worn or broken handles in various hammer types, providing a reliable grip for effective striking. This hammer handle is perfect for tasks that require precision and control in handheld tools.
Type Handles
Weight 150g
Handle Material Wood
(Ø) 80mm
Length 230mm

Reviews

Be the first to submit a review

Trustpilot