Christmas Opening Hours and Delivery Dates here

Hähnel 10001777 Camera Battery LP-E10 Replacement 7.4V 1080mAh Reliable

Order Code:

09-2817

Brand: Hähnel Fototechnik MPN: 10001777 EAN-13: 5099113701770
  • Country of Origin: China
  • View All

Discontinued


Hähnel Fototechnik offers the HL-E10 camera battery as a reliable replacement for the original LP-E10 battery. This 7.4 V, 1080 mAh battery is designed specifically for digital cameras, providing a dependable power source. Suitable as a spare or replacement, it ensures uninterrupted photography sessions.
Battery Size Non-standard rechargeable
Capacity 1080mAh
Chemistry Li-ion
Voltage 7.4V
Depth 36mm
Dim (W x H x D) 49 x 15 x 36 mm
Factory colour Black
Height 15mm
Rechargeable Yes
Replaces Original Battery LP-E10
Type Camera battery
Width 49mm

Trustpilot