Hahn BV EI 305 8020 PCB Transformer 230V - 2x9V AC 2.3VA 128mA

Image Representative of Range

Hahn BV EI 305 8020 PCB Transformer 230V - 2x9V AC 2.3VA 128mA

MPN
BV EI 305 8020
Brand
Hahn
EAN-13
2050010266864
Order Code
09-2780
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £14.84 £12.61
10+ £11.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Hahn BV EI 305 8020 is a PCB mount transformer providing a primary voltage of 230 V and dual secondary voltages of 9 V AC. Delivering a power rating of 2.3 VA and a current of 128 mA, it is suitable for low-power applications. This transformer is ideal for use in automation systems and other electronic devices requiring reliable voltage transformation on a printed circuit board.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 2.3VA
Number of Outputs 2
Dimensions (L x W x H) 32.50 x 27.50 x 29.80 mm
Frequency 50 - 60Hz
Height 29.80mm
Input Voltage 1 x 230 V
Length 32.50mm
Max. ambient temperature 70°C
Number of Inputs 1
Output Current 128mA
Secondary Voltages 2 x 9 V AC
Width 27.50mm

Reviews

Be the first to submit a review

Trustpilot