Hahn BV EI 305 2051 Transformer 230V to 9V 3.0VA PCB Mount Durable

Image Representative of Range

Hahn BV EI 305 2051 Transformer 230V to 9V 3.0VA PCB Mount Durable

MPN
BV EI 305 2051
Brand
Hahn
EAN-13
2050008938414
Order Code
09-2777
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Hahn's BV EI 305 2051 is a PCB mount transformer designed to convert electrical energy from 230 V to 9 V AC with a power rating of 3.0 VA. It is ideal for integration into printed circuit boards, providing reliable and efficient power conversion for automation and electronic applications. This transformer is commonly used in various devices requiring controlled voltage for optimal performance.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 3.0VA
Number of Outputs 1
Dimensions (L x W x H) 32.80 x 27.80 x 29.50 mm
Frequency 50 - 60Hz
Height 29.50mm
Input Voltage 1 x 230 V
Length 32.80mm
Max. ambient temperature +40°C
Number of Inputs 1
Secondary Voltages 1 x 9 V AC
Weight 111g
Width 27.80mm

Reviews

Be the first to submit a review

Trustpilot