Hahn BV EI 304 2751 PCB Mount Transformer 230V/10V AC 2.1VA

Image Representative of Range

Hahn BV EI 304 2751 PCB Mount Transformer 230V/10V AC 2.1VA

MPN
BV EI 304 2751
Brand
Hahn
EAN-13
2050008938391
Order Code
09-2770
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Hahn BV EI 304 2751 PCB mount transformer is designed for single-phase voltage conversion, featuring a primary voltage of 230 V and a secondary voltage of 10 V AC. It delivers a power rating of 2.1 VA, making it suitable for low-power applications. Typically used in automation and electronic circuitries, this transformer is easily integrated onto printed circuit boards.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 2.1VA
Number of Outputs 1
Dimensions (L x W x H) 32.80 x 27.80 x 27.40 mm
Frequency 50 - 60Hz
Height 27.40mm
Input Voltage 1 x 230 V
Length 32.80mm
Number of Inputs 1
Secondary Voltages 1 x 10 V AC
Weight 99g
Width 27.80mm

Reviews

Be the first to submit a review

Trustpilot