Hahn BV EI 303 8023 PCB Mount Transformer 230V/12V AC 1.5VA 125mA

Image Representative of Range

Hahn BV EI 303 8023 PCB Mount Transformer 230V/12V AC 1.5VA 125mA

MPN
BV EI 303 8023
Brand
Hahn
EAN-13
2050010266772
Order Code
09-2768
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £12.02 £10.78
10+ £9.79
100+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Hahn BV EI 303 8023 is a PCB mount transformer designed for use in automation and other electronic applications. It features a primary voltage of 230 V and a secondary output of 12 V AC, delivering up to 1.5 VA or 125 mA. This transformer is ideal for compact electronic circuits and printed circuit board installations.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 1.5VA
Number of Outputs 1
Dimensions (L x W x H) 32.50 x 27.50 x 23.80 mm
Frequency 50 - 60Hz
Height 23.80mm
Input Voltage 1 x 230 V
Length 32.50mm
Max. ambient temperature 70°C
Number of Inputs 1
Output Current 125mA
Secondary Voltages 1 x 12 V AC
Width 27.50mm

Reviews

Be the first to submit a review

Trustpilot