Hahn BV EI 303 2801 PCB Transformer 1x230V 1x10V AC 1.5VA Durable & Safe

Image Representative of Range

Hahn BV EI 303 2801 PCB Transformer 1x230V 1x10V AC 1.5VA Durable & Safe

MPN
BV EI 303 2801
Brand
Hahn
EAN-13
2050008937233
Order Code
09-2765
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Hahn BV EI 303 2801 is a PCB mount transformer with a primary voltage of 230 V and a secondary voltage of 10 V AC, offering a power rating of 1.5 VA. This compact transformer is designed for easy integration onto printed circuit boards in various automation applications. It is ideal for use in low-power electronic devices where isolation and voltage reduction are required.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 1.5VA
Number of Outputs 1
Dimensions (L x W x H) 32.80 x 27.80 x 23.80 mm
Frequency 50 - 60Hz
Height 23.80mm
Input Voltage 1 x 230 V
Length 32.80mm
Number of Inputs 1
Secondary Voltages 1 x 10 V AC
Weight 81g
Width 27.80mm

Reviews

Be the first to submit a review

Trustpilot