Hager MCS316 Circuit Breaker 3-Phase 16A 230/400V Quick Connect Terminal

MPN
MCS316
Brand
Hager
EAN-13
3250614315336
Order Code
03-8336
Country of Origin
France
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £44.23 £43.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Hager MCS316 circuit breaker is a 3-phase device designed for managing 16 A current at 230 V or 400 V. Manufactured by Hager, this circuit breaker provides reliable protection in electrical installations. It is typically used in residential and commercial electrical distribution systems.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 400V AC
Tripping Characteristics C
Additional equipment possible true
Ambient temperature during operating -25 - 70°C
Built-in depth 70mm
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 25mm²
Connectable conductor cross section solid-core 1 - 35mm²
Current limiting class 3
Current Ratng 16A
Degree of protection (IP) IP20
Depth 70mm
Dim (W x H x D) 52.5 x 83 x 70 mm
Explosion-proof false
Factory colour Grey
Flush-mounted installation true
Frequency 50 - 60Hz
Height 83mm
Model 3-phase
Number of pins 3
Number of poles (total) 3
Number of protected poles 3
Overvoltage category 3
Pollution degree 2
Power loss 6.99W
Rated current 16A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 400V
Switch-off Capacity 6kA
Voltage Rating 230 - 400V
Voltage type AC
Weight 0.27
Width 52.5mm
Width in number of modular spacings 3

Reviews

Be the first to submit a review

Trustpilot