Hager Circuit Breakers Circuit breaker 621078

Hager Brand: Hager
Hager manufactures a range of circuit breakers designed for various electrical systems, ensuring protection and efficiency.
Description Image Product Buy Pricing (Ex VAT) Voltage Rating - AC Additional equipment possible Dim Model Number of poles (total) Number of pins Number of protected poles Power loss Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V Weight Width Width in number of modular spacings Type Current Rating Tripping Characteristics Ambient temperature during operating Built-in depth Concurrently switching neutral conductor
Hager MCS116 Circuit Breaker 1-Phase 16A 230V 63A Busbar IP2X VDE
Hager MCS116 Circuit Breaker 1-Phase 16A 230V 63A Busbar IP2X VDE
Standard range
Order code: 03-8335
MPN: MCS116

Despatched within 4 working days - 23 in stock
1+ £14.64
Price per unit Ex VAT
230V AC false (W x H x D) 17.5 x 83 x 70 mm 1-phase 1 1 2.32W 6kA N/A 6kA 0.08 17.5mm 1 Circuit breaker 16A C -25 - 70°C 70mm false
Hager MCS316 Circuit Breaker 3-Phase 16A 230/400V Quick Connect Terminal
Hager MCS316 Circuit Breaker 3-Phase 16A 230/400V Quick Connect Terminal
Standard range
Order code: 03-8336
MPN: MCS316

Despatched within 4 working days - 17 in stock
1+ £43.64
Price per unit Ex VAT
400V AC true (W x H x D) 52.5 x 83 x 70 mm 3-phase 3 3 3 6.99W N/A 6kA N/A 0.27 52.5mm 3 Circuit breaker 16A C -25 - 70°C 70mm false

Trustpilot