Hager MCS116 Circuit Breaker 1-Phase 16A 230V 63A Busbar IP2X VDE

MPN
MCS116
Brand
Hager
EAN-13
3250614315183
Order Code
03-8335
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £14.73 £14.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Hager MCS116 circuit breaker is a single-phase device rated at 16 A for 230 V/400 V applications. It is designed by Hager to provide reliable protection against overcurrents and short circuits. Commonly used in residential and commercial electrical systems, it ensures the safety and integrity of electrical installations.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 230V AC
Tripping Characteristics C
Additional equipment possible false
Ambient temperature during operating -25 - 70°C
Built-in depth 70mm
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 25mm²
Connectable conductor cross section solid-core 1 - 35mm²
Current limiting class 3
Current Ratng 16A
Degree of protection (IP) IP20
Depth 70mm
Dim (W x H x D) 17.5 x 83 x 70 mm
Explosion-proof false
Factory colour Grey
Flush-mounted installation true
Frequency 50 - 60Hz
Height 83mm
Model 1-phase
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Power loss 2.32W
Rated current 16A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 400V
Switch-off Capacity 6kA
Voltage Rating 230 - 400V
Voltage type AC
Weight 0.08
Width 17.5mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot