Hager MBS120 Circuit Breaker 1-Phase 20A 230V/400V Quick Connect

MPN
MBS120
Brand
Hager
EAN-13
3250614314742
Order Code
03-8331
Country of Origin
France
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.83 £7.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 57 availableBack-order availability date - 09/08/2026

Hager's MBS120 circuit breaker is designed for single-phase systems with a capacity of 20 amps and voltage ratings of 230 volts or 400 volts. It is commonly used in residential and commercial settings to provide reliable protection against overcurrent. This product is essential for ensuring the safety and efficiency of electrical distributions.
Type Circuit breaker
Current Rating 20a
Voltage Rating - AC 230V AC
Tripping Characteristics B Curve
Additional equipment possible false
Ambient temperature during operating -25 - 70°C
Built-in depth 70mm
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 25mm²
Connectable conductor cross section solid-core 1 - 35mm²
Current limiting class 3
Current Ratng 20A
Degree of protection (IP) IP20
Explosion-proof false
Factory colour Grey
Flush-mounted installation true
Frequency 50 - 60Hz
Model 1-phase
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Power loss 2.79W
Rated current 20A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 400V
Switch-off Capacity 6kA
Voltage Rating 230 V - 400V
Voltage type AC
Weight 0.10
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot