Hager Circuit Breakers Circuit breaker 621076

Hager Brand: Hager
Hager manufactures single-phase circuit breakers that are designed to provide protection in electrical systems, ensuring safety and reliability.
Description Image Product Buy Pricing (Ex VAT) Voltage Rating - AC Tripping Characteristics Depth Dim Height Power loss Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V Voltage Rating Width Type Current Rating Additional equipment possible Ambient temperature during operating Built-in depth Concurrently switching neutral conductor Connectable conductor cross section multi-wired Connectable conductor cross section solid-core Current limiting class Current Ratng Degree of protection (IP)
Hager MBS120 Circuit Breaker 1-Phase 20A 230V/400V Quick Connect
Hager MBS120 Circuit Breaker 1-Phase 20A 230V/400V Quick Connect
Extended range
Order code: 03-8331
MPN: MBS120

Back order - 57 availableBack-order availability date - 09/08/2026
1+ £7.77
Price per unit Ex VAT
230V AC B Curve 2.79W 6kA 230 V - 400V Circuit breaker 20a false -25 - 70°C 70mm false 1 - 25mm² 1 - 35mm² 3 20A IP20
Hager MCN120 Circuit Breaker 1-Phase 20A 230/400V IP2X Protection
Hager MCN120 Circuit Breaker 1-Phase 20A 230/400V IP2X Protection
Standard range
Order code: 03-8332
MPN: MCN120

Despatched within 4 working days - 9 in stock
1+ £20.88
Price per unit Ex VAT
400V AC C 70mm (W x H x D) 17.5 x 83 x 70 mm 83mm 2.70W 10kA 230 - 400V 17.5mm Circuit breaker 20a false -25 - 70°C 70mm false 1 - 25mm² 1 - 35mm² 3 20A IP20

Trustpilot