Hager MBS116 Circuit breaker 1-pin 16 A MCB

MPN
MBS116
Brand
Hager
EAN-13
3250614314735
Order Code
16-3581
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Additional equipment possible:

    false true
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £3.50 £3.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 216 in stock

Hager MBS116 is a circuit breaker with a Manufacturer's Part Number of MBS116, also identified by the alternate description 3360576 - Hager MBS116. This 1-pole miniature circuit breaker (MCB) is rated for 16 amperes and provides reliable overcurrent protection in electrical installations. It is suited for use within both residential and commercial electrical systems, particularly in applications that require safeguarding of circuit integrity against overloads and short circuits. Known for its efficient performance and compliance with relevant industry standards, this MCB is an essential component in ensuring the safety and functionality of electrical distribution systems.
Type Circuit breaker
Current Rating 16A
No. of Poles 1
Tripping Characteristics B Curve
Additional equipment possible true
Ambient temperature during operating -25 - 70°C
Built-in depth 70mm
Colour Multicolour
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 25mm²
Connectable conductor cross section solid-core 1 - 35mm²
Content 1
Current limiting class 3
Degree of protection (IP) IP20
Explosion-proof false
Flush-mounted installation true
Frequency 50 - 60Hz
Nominal Current 16A
Number of pins 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Power loss 2.44W
Product Type Circuit breaker
Rated current 16A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 400V
Voltage type AC
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot