Hager MBN310 Circuit Breaker 3-Phase 10 A 230/400 V IP2x Protection

MPN
MBN310
Brand
Hager
EAN-13
3250614310386
Order Code
03-8330
Country of Origin
France
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £50.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hager manufactures the MBN310 circuit breaker, a 3-phase unit with a 10 A rating and suitable for 230 V/400 V systems. It is designed to protect electrical circuits from overload and short circuits. Typically used in residential or commercial settings, this circuit breaker ensures reliable electrical safety.
Type Circuit breaker
Current Rating 10a
Voltage Rating - AC 400V AC
Tripping Characteristics B Curve
Additional equipment possible true
Ambient temperature during operating -25 - 70°C
Built-in depth 70mm
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 25mm²
Connectable conductor cross section solid-core 1 - 35mm²
Current limiting class 3
Current Ratng 10A
Degree of protection (IP) IP20
Explosion-proof false
Factory colour Grey
Flush-mounted installation true
Frequency 50 - 60Hz
Model 3-phase
Number of pins 3
Number of poles (total) 3
Number of protected poles 3
Overvoltage category 3
Pollution degree 2
Power loss 5.80W
Rated current 10A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 10kA
Rated voltage 400V
Switch-off Capacity 6kA
Voltage Rating 230 - 400V
Voltage type AC
Width in number of modular spacings 3

Reviews

Be the first to submit a review

Trustpilot