Hager MBN110 Circuit Breaker 1-Pin 10A 230/400V/AC 1-Pole DIN VDE 0641

Image Representative of Range

Hager MBN110 Circuit Breaker 1-Pin 10A 230/400V/AC 1-Pole DIN VDE 0641

MPN
MBN110
Brand
Hager
EAN-13
3250614310072
Order Code
11-9474
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Hager's MBN110 is a 1-pin circuit breaker with a 10 A rating. This reliable device is designed to provide overcurrent protection in electrical circuits. It is typically used in residential and light commercial installations.
Type Circuit breaker
Current Rating 10a
Voltage Rating - AC 400V AC
No. of Poles 1
Tripping Characteristics B Curve
Additional equipment possible false
Ambient temperature during operating -25 - 70°C
Built-in depth 70mm
Colour Multicolour
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 25mm²
Connectable conductor cross section solid-core 1 - 35mm²
Current limiting class 3
Current Ratng 10A
Degree of protection (IP) IP20
Explosion-proof false
Flush-mounted installation true
Frequency 50 - 60Hz
Misc Attribute 10 A
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Power loss 2.75W
Rated current 10A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 400V
Voltage Rating 230/400V
Voltage type AC
Weight 0
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot