Hager ST301 Bell Transformer 8V/12V 0.5A Short-Circuit Protection

MPN
ST301
Brand
Hager
EAN-13
3250615703019
Order Code
03-8350
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £55.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hager manufactures the ST301 bell transformer, which provides 8 V or 12 V with a current of 0.5 A. This reliable component is typically used in doorbell systems. Ideal for residential installations, it ensures efficient operation of door chimes.
Type Bell transformer
Mounting Type Assembly
Depth 65mm
Dimensions (W x H x D) 35 x 111 x 65 mm
Flush-mounted installation false
Height 111mm
Length 111mm
Max. nominal current 0.5A
Max. output current 0.5A
Max. output power 4W
Max. power loss 4W
Operating Voltage 230V
Primary Voltage 230V
Secondary amperage 1 0.5A
Secondary amperage 2 0.33A
Secondary amperage 3 N/A
Secondary voltage 1 8V
Secondary voltage 2 12V
Secondary voltage 3 N/A
Short-circuit protected true
Suitable for distribution board true
Surface mounting true
Temperature protection true
Type of transformer Standard bell ringing transformer
Width 35mm
Width in number of modular spacings 2
With on/off switch false

Reviews

Be the first to submit a review

Trustpilot