Hager Circuit Breakers Circuit breaker 621077

Hager Brand: Hager
The Hager circuit breakers represent a group of electrical safety devices designed for 3-phase applications, providing both overload and short-circuit protection with thermal and magnetic features.
Description Image Product Buy Pricing (Ex VAT) Current Rating Voltage Rating - AC Current Ratng Power loss Rated current Weight Type Tripping Characteristics Additional equipment possible Ambient temperature during operating Built-in depth Concurrently switching neutral conductor Connectable conductor cross section multi-wired Connectable conductor cross section solid-core Current limiting class Degree of protection (IP) Explosion-proof Factory colour Flush-mounted installation Frequency
Hager MCN320 Circuit Breaker 3-Phase 20A Overload & Short-Circuit Protection
Hager MCN320 Circuit Breaker 3-Phase 20A Overload & Short-Circuit Protection
Standard range
Order code: 03-8333
MPN: MCN320

Despatched within 4 working days - 7 in stock
1+ £60.76
Price per unit Ex VAT
20a 20A 8.90W 20A 0.29 Circuit breaker C true -25 - 70°C 70mm false 1 - 25mm² 1 - 35mm² 3 IP20 false Grey true 50 - 60Hz
Hager MCN332 Circuit Breaker 3-Phase 230/400V IP2X Thermal & Magnetic
Hager MCN332 Circuit Breaker 3-Phase 230/400V IP2X Thermal & Magnetic
Standard range
Order code: 03-8334
MPN: MCN332

Despatched within 4 working days - 20 in stock
1+ £67.38
Price per unit Ex VAT
400V AC 13W 32A Circuit breaker C true -25 - 70°C 70mm false 1 - 25mm² 1 - 35mm² 3 IP20 false Grey true 50 - 60Hz

Trustpilot