Hager MCN332 Circuit Breaker 3-Phase 230/400V IP2X Thermal & Magnetic

MPN
MCN332
Brand
Hager
EAN-13
3250614311482
Order Code
03-8334
Country of Origin
France
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £67.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Hager's MCN332 is a 3-phase circuit breaker designed for 230 V/400 V applications. It ensures efficient overcurrent protection in commercial and industrial settings. This robust component is essential for maintaining electrical circuit integrity and safety.
Type Circuit breaker
Voltage Rating - AC 400V AC
Tripping Characteristics C
Additional equipment possible true
Ambient temperature during operating -25 - 70°C
Built-in depth 70mm
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 25mm²
Connectable conductor cross section solid-core 1 - 35mm²
Current limiting class 3
Degree of protection (IP) IP20
Explosion-proof false
Factory colour Grey
Flush-mounted installation true
Frequency 50 - 60Hz
Model 3-phase
Number of pins 3
Number of poles (total) 3
Number of protected poles 3
Overvoltage category 3
Pollution degree 2
Power loss 13W
Rated current 32A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 10kA
Rated voltage 400V
Switch-off Capacity 6kA
Voltage Rating 230 - 400V
Voltage type AC
Width in number of modular spacings 3

Reviews

Be the first to submit a review

Trustpilot