Hager MCN120 Circuit Breaker 1-Phase 20A 230/400V IP2X Protection

MPN
MCN120
Brand
Hager
EAN-13
3250614311161
Order Code
03-8332
Country of Origin
France
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hager's MCN120 circuit breaker provides 20-amp protection for single-phase electrical systems. It operates at 230 volts or 400 volts, making it versatile for residential and commercial use. This reliable breaker safeguards against overcurrent and short circuits.
Type Circuit breaker
Current Rating 20a
Voltage Rating - AC 400V AC
Tripping Characteristics C
Additional equipment possible false
Ambient temperature during operating -25 - 70°C
Built-in depth 70mm
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 25mm²
Connectable conductor cross section solid-core 1 - 35mm²
Current limiting class 3
Current Ratng 20A
Degree of protection (IP) IP20
Depth 70mm
Dim (W x H x D) 17.5 x 83 x 70 mm
Explosion-proof false
Factory colour Grey
Flush-mounted installation true
Frequency 50 - 60Hz
Height 83mm
Model 1-phase
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Power loss 2.70W
Rated current 20A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 400V
Switch-off Capacity 6kA
Voltage Rating 230 - 400V
Voltage type AC
Weight 0.10
Width 17.5mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot