H-Tronic 1114680 UTS125 Thermostat -55 to 127°C Auto Switch Control

MPN
1114680
Brand
H-Tronic
EAN-13
4260003174139
Order Code
09-4340
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £42.89
10+ £41.38
100+ £41.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The H-Tronic UTS 125 is a plug-in socket thermostat designed for temperatures ranging from -55 to 127 °C. It functions as a room thermostat adapter plug and is suitable for controlling circulation pumps in rotodynamic pump systems. Typical applications include use as a pump controller to manage heating systems efficiently.
Type Thermostat
Current Rating 10A
IP Rating IP20
Max. temperature 127°C
Maximum Temperature 127°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operating Voltage 230V

Reviews

Be the first to submit a review

Trustpilot