GZ16-2K All-Steel Screw Clamp Capacity 160mm

Bessey Brand: Bessey

Particularly light and easy to handle.

With BESSEY you can be sure of an extremely high-quality, durable clamping tool which is also light and easy to handle. Even at the high clamping force, it will retain its dimensions and resist distortion. So in future, if you are looking for a powerful, flexible clamping effect, then what you need is a BESSEY all-steel screw clamp!

High-quality 2-component plastic handle.
Pressure plates may be changed without tools.

Your benefits at a glance:

1 Versatility.
Fixed arm and pressure plate are produced and tempered from a single piece of high-quality BESSEY steel. Clamping is resilient and elastic.

2 Forged sliding arm.
The sliding arm is made from forged tempered steel, and can withstand extremely large loads. You can always be sure of that.

3 Smooth-running spindle.
The surface-coated spindle with acme thread is particularly smooth-running, and does not bind. For even smoother, more efficient work.

4 Lightweight.
Thanks to its lightweight, the original BESSEY all-steel screw clamp is ideally suited to assembly work on the move. Or indeed for larger applications for which several screw clamps are required at the same time.

The Bessey G16Z2K has the following:

Clamping force up to 5,000N
Opening 160mm
Throat depth 80mm
Rail 16 x 7.5mm
Weight 0.48Kg

Description Image Product Buy Pricing (Ex VAT) Type
Bessey GZ16-2K All-Steel Screw Clamp Capacity 160mm
Bessey GZ16-2K All-Steel Screw Clamp Capacity 160mm
Standard range
Order code: 95-2398
MPN: GZ16-2K

Despatched within 4 working days - 5 in stock
1+ £21.07
Price per unit Ex VAT
Clamp
Bessey GZ20-2K All-Steel Screw Clamp Capacity 200mm
Bessey GZ20-2K All-Steel Screw Clamp Capacity 200mm
Standard range
Order code: 95-2399
MPN: GZ20-2K

Despatched within 4 working days - 20 in stock
1+ £28.41
Price per unit Ex VAT
Clamp
Bessey GZ25-2K All-Steel Screw Clamp Capacity 250mm
Bessey GZ25-2K All-Steel Screw Clamp Capacity 250mm
Standard range
Order code: 95-2400
MPN: GZ25-2K

Despatched within 4 working days - 15 in stock
1+ £34.44
Price per unit Ex VAT
Clamp
Bessey GZ30-2K All-Steel Screw Clamp Capacity 300mm
Bessey GZ30-2K All-Steel Screw Clamp Capacity 300mm
Standard range
Order code: 95-2401
MPN: GZ30-2K

Despatched within 4 working days - 5 in stock
1+ £43.00
Price per unit Ex VAT
Clamp
Bessey GZ40-2K All-Steel Screw Clamp Capacity 400mm
Bessey GZ40-2K All-Steel Screw Clamp Capacity 400mm
Standard range
Order code: 95-2402
MPN: GZ40-2K

Despatched within 4 working days - 20 in stock
1+ £49.87
Price per unit Ex VAT
Clamp

Trustpilot