Bessey GZ40-2K All-Steel Screw Clamp Capacity 400mm

MPN
GZ40-2K
Brand
Bessey
EAN-13
4008158034157
Order Code
95-2402
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £49.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Particularly light and easy to handle.

With BESSEY you can be sure of an extremely high-quality, durable clamping tool which is also light and easy to handle. Even at the high clamping force, it will retain its dimensions and resist distortion. So in future, if you are looking for a powerful, flexible clamping effect, then what you need is a BESSEY all-steel screw clamp!

High-quality 2-component plastic handle.
Pressure plates may be changed without tools.

Your benefits at a glance:

1 Versatility.
Fixed arm and pressure plate are produced and tempered from a single piece of high-quality BESSEY steel. Clamping is resilient and elastic.

2 Forged sliding arm.
The sliding arm is made from forged tempered steel, and can withstand extremely large loads. You can always be sure of that.

3 Smooth-running spindle.
The surface-coated spindle with acme thread is particularly smooth-running, and does not bind. For even smoother, more efficient work.

4 Lightweight.
Thanks to its lightweight, the original BESSEY all-steel screw clamp is ideally suited to assembly work on the move. Or indeed for larger applications for which several screw clamps are required at the same time.

The Bessey G40Z2K has the following:

Clamping Force: 6,000N
Opening: 400mm
Throat Depth: 120mm
Rail: 25 x 12mm
Weight: 2.00kg


Type Clamp

Reviews

Be the first to submit a review

Trustpilot