GYS 86029 Rutile Welding Electrodes E6013 4mm Universal 117 pieces

MPN
086029
Brand
GYS
EAN-13
3154020086029
Order Code
09-2758
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £33.51 £28.48
10+ £27.48
50+ £27.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

GYS manufactures Rutil E6013 Ø 4 mm welding electrodes which are 350 mm long and operate at 130 - 170 A. This pack contains 117 pieces and is known for its versatility and ease of use. These electrodes are ideal for general-purpose welding tasks across various metal types.
Type Welding electrods
Size 350mm
Amperage (max.) 170A
Amperage (min.) 130A
Amperage range 130 - 170 A
Weight 5kg

Reviews

Be the first to submit a review

Trustpilot