GYS 86012 Rutil E6013 Welding Electrodes 175pieces Diameter3.2mm x 350mm 80-130A

MPN
086012
Brand
GYS
EAN-13
3154020086012
Order Code
09-2757
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £30.79 £26.17
10+ £24.94
50+ £24.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The GYS Rutil E6013 welding electrodes are 3.25 mm in diameter and 350 mm in length, designed for use in welding applications requiring currents between 80 and 130 A. These electrodes are supplied as a pack of 175 pieces, suitable for general-purpose welding on mild steel. Typical applications include construction, repair, and maintenance tasks.
Type Welding electrods
Size 350mm
Amperage (max.) 130A
Amperage (min.) 80A
Amperage range 80 - 130 A
Weight 5kg

Reviews

Be the first to submit a review

Trustpilot